Series ASSVP and ASSFLP Oscillators
Abracon Corporation introduces the next generation of programmable spread spectrum low EMI oscillators
Abracon's ASSVP and ASSFLP series provide an immediate solution to EMC Compliance issues. These oscillators are ideally suited for mass production quantities by using a conventional ceramic oscillator production process with a highly seam seal package. Low noise spread spectrum oscillators are ideal for applications such as medical electronics, military and aerospace, printers, televisions, PDAs, laptop computers, industrial controls, and many other common applications requiring strict EMC (Electro-Magnetic Interference) compliance.
Abracon Corporation's Oscillator Series ASSVP Diagram
Abracon Corporation's Oscillator Series ASSFLP Diagram
- 7.0 x 5.0 x 1.4 ceramic package
- Tri-state function
- IR-Reflow capable
- Low power consumption
- Seam sealed package with high reliability
- 5.0 x 3.2 x 1.3 ceramic package
- Tri-state function
- IR-Reflow capable
- Low power consumption
- Seam sealed package with high reliability
- Frequency Range: 10 MHz to 160 MHz
- Spread Type (Typical):
- Center Spread: ±0.125% to ±1.00% (ASSVP) or ±2.00% (ASSFLP)
- Down Spread: -0.25% to -2.00% (ASSVP) or -4.00% (ASSFLP)
- EMI reduction:
- -7 dBc min. 100 MHz at C02
- -9 dBc min. 100 MHz at C04
- -15 dBc min. 100 MHz at C12
- With respect to the dB level when no modulation
- Operating Temperature: -40°C to +85°C
- Storage Temperature: -55°C to +125°C
- Frequency Stability: ±25 ppm or ±50 ppm
- Supply Voltage (VDD):
- 2.5 V or 3.3 V ±10% (ASSVP)
- 2.5 V or 3.3 V ±5% (ASSFLP)
- Start-Up Time: 2 ms typ., 10 ms max.
- Output Voltage "High" ; "1": 2.0 V min.; 3.2 V typ (at 90% VDD)
- Output Voltage "Low" ; "0": 0.8 V max. ; 0.2 V typ (at 10% VDD)
- Tri-State Function: Logic "1" or open: Oscillation Logic "0" (VIL < 0.8 VDC): Hi Z
- Laptop computers
- PDAs
- LCDs
- Digital cameras
- Wireless LAN
- Mobile phones
- Printers
- Flat TVs
ASSVP Series
| Image | Référence fabricant | Caractéristiques | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ASSVP-66.6660MHZ-D04-T | - | 923 - Immédiatement | $5.37 | Afficher les détails |
![]() | ![]() | ASSVP-D03 | 40mA | 0 - Immédiatement 138 - Stock usine | $7.85 | Afficher les détails |
![]() | ![]() | ASSVP-R-D03 | 40mA | 0 - Immédiatement 138 - Stock usine | $7.85 | Afficher les détails |
ASSFLP Series
| Image | Référence fabricant | Caractéristiques | Quantité disponible | Prix | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ASSFLP-25.00000MHZ-D16-T | - | 891 - Immédiatement | $5.87 | Afficher les détails |
![]() | ![]() | ASSFLP1-R-C02 | 30mA | 0 - Immédiatement 2921 - Stock usine | $8.04 | Afficher les détails |
![]() | ![]() | ASSFLP1-R-C12 | 30mA | 0 - Immédiatement 2921 - Stock usine | $8.04 | Afficher les détails |