CAD | USD
  • Preferred Supplier

TDK Corporation

Image of TDK's Memory Storage Solutions

Memory Storage Solutions

TDK has developed a NAND Flash memory controller GBDriver and provides SSD, NAND module, and Card media with GBDriver to the market.

Image of TDK's Transformer Design Tool

Transformer Design Tool

TDK offers a semi-custom design tool to automatically calculate & recommend transformers based on your specifications using TDK’s ECO series platform.

Image of EPCOS Sample Kits

Designs Made Simple with TDK Sample Kits

TDK offers a large variety of sample kits to supply you with the best and most complete design kit options for all your design needs.

Tools and Support

Featured Videos

uPOL™ Technology Overview
uPOL™ Technology - Power for 5W to 150W Systems
Chip NTC Thermistors Designed for Conductive Adhesion Mounting
Vibration That Can Be Felt
View All

Recent PTMs

5 minutes
Leaded Chokes (Inductors)
Introduce EPCOS's wirewound fixed inductors and discuss their features, the markets available, and the product offering.
5 minutes
Gas-Filled Contactor for High-Voltage DC Switching Applications
An overview of the Gas Filled Contactor component for application in the electric vehicle market, solar array installations, and energy stand alone storage systems.
10 minutes
ERU Surface Mount High-Current Power Inductors
The ERU series of helical power inductors by TDK Corporation feature a very low profile, high rated current, low DC resistance and a large contact area.
20 minutes
Hybrid Electric Vehicle Protection
Information of the battery charging and discharging circuit architectures within the hybrid electric and electric vehicle applications.
5 minutes
SMT Current Transformer Series
Overview of the EPCOS EPC7 and EPC10 series of surface mount current sense transformers.
5 minutes
SMT Push-Pull Transformer Series
The series is designed to be used at a typical switching frequency of 250kHz and offers different turns ratios to define the output voltages.
View All

About TDK Corporation

TDK Corporation (Tokyo Denkikagaku Kogyo) was established in December 1935 with the aim of becoming the world's first commercial manufacturer of the magnetic material ferrite. TDK, since then, has continued ceaselessly to turn out a variety of products and services making use of its materials technology, centering on ferrite and ceramics, and processing technology, which draws out the properties of materials to the maximum degree. The founding spirit of TDK, "contribute to culture and industry through creativity," continues to this day to pulsate throughout the company.