CAD | USD
  • Preferred Supplier

AVX Corporation

Image of AVX's 9155-800 Series Connector Spotlight

9155-800 Series Connector

AVX's battery connectors have been used for years in a number of applications’ battery packs, removable or pluggable modules, and conventional board-to-board.

Image of AVX's TCN Series Polymer Low Profile Capacitors Spotlight

TCN Series Polymer Low Profile Capacitors

AVX's TCN series, SMD, tantalum polymer capacitors feature conductive polymer electrodes to reduce ignition failure mode.

Image of AVX's SCC and SCM Series Supercapacitors Spotlight

SCC and SCM Series Supercapacitors

The AVX series of electrochemical double-layer capacitors offers excellent pulse power handling characteristics.

Tools and Support

Featured Videos

Circuit Protection | Datasheet Preview
AVX TCN/F38 Series Capacitors | Digi-Key Daily
AVX 9286 Series Poke-Home Connectors | Digi-Key Daily
AVX Tantalum Capacitors | Digi-Key Daily
View All

Recent PTMs

5 minutes
Air Core Inductors
AVX's AL and AS series of air core inductors feature excellent SRF, very high Q, high current up to 4.4 amperes, miniature size, and low inductance.
10 minutes
TVS Diode Overview
AVX's SMA, SMB, and SMC series of TVS diodes feature low leakage and very fast response time. Applications include DC-powered systems and more.
5 minutes
High Power Resistive Products
AVX's high power resistive products have high power resistors, terminations, and attenuators that are optimized for maximum power handling and lower VSWR.
5 minutes
MLO Inductor
AVX's MLO technology including the HL02 series which features High-Q, tight tolerances, high self resonance, and high current carrying capabilities.
5 minutes
LED Lighting Capacitors
AVX's tantalum ceramic capacitors offer engineers options that can create the lowest noise circuits and reduce piezoelectric noise.
5 minutes
Tip and Ring MLCC Capacitors
A very cost effective method to block a standard telecom -48V signal and pass the AC ring pulse. These surface mount MLCC filters meet IEEE802.
View All

About AVX Corporation

AVX Corporation is a recognized leader in the global passive electronic component and interconnect products industry. Each year AVX Corporation accepts the challenge of helping Design Engineers create superior products for their customers utilizing AVX’s cutting edge research, design expertise and materials technology to improve performance and reduce total cost. Worldwide manufacturing capabilities in seventeen countries on four continents allows AVX to meet customers needs on a global basis.