CAD | USD

PP3-014

PP3-014

Digi-Key Part Number
102-4784-ND
Manufacturer
CUI Devices
Manufacturer Product Number
PP3-014
Supplier
Description
POWER PLUG, 1.7 X 4.75 X 9.5 MM,
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
-
Package
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187")
Actual Diameter
0.067" (1.70mm ID), 0.187" (4.75mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet
Shielding
Unshielded
Features
Cover
Insulation Color
Yellow
Voltage - Rated
20VDC
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Contact Material - Plating
Nickel
Body Material
Brass
Operating Temperature
-25°C ~ 70°C
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver, Black
Current Rating (Amps)
6 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4020
Price and Procurement