ROB-14538: Haptic Motor Driver for Eccentric Rotating Mass and Linear Resonant Actuators

Summary

Ready to add some good vibes to your project? Look no further than the SparkFun Haptic Motor Driver. This board breaks out Texas Instruments' DRV2605L Haptic Motor Driver, which adds meaningful feedback from your devices using the breakout and an Arduino-compatible device.

The DRV2605L is capable of driving two different types of motors, ERM and LRA. It is important to know, however, that the default firmware for the DRV2605L is set for use with ERM-type motors. We have created an Arduino library that makes the DRV2605L easy to use with six different ERM effects and one LRA effect.

The SparkFun Haptic Motor Driver breakout board features six pins to provide power to the sensor and I2C bus. Additionally, a microcontroller that supports I2C is required to communicate with the DRV2605L and relay the data to the user by means of vibration.

Specifications

Manufacturer SparkFun Electronics
Category Motor Control
Eval Board Part Number 1568-1862-ND
Eval Board Supplier SparkFun Electronics
Eval Board Normally In Stock
Voltage In 2 ~ 5.2 V
Number of Motors and Type 1, Eccentric Rotating Mass (ERM)
1, Linear Resonant Actuator (LRA)
Power / Current Out -
Features Arduino Compatible
Brake Function
I²C Interface
Memory Available On-Board
Over Current Protection
Over Voltage Protection
PWM Interface
Shutdown, Enable, Standby
Component Count + Extras 5 + 2
Application / Target Market Computer Peripherals
HMI Interfaces
Portable Devices
Wearable Devices
Design Author SparkFun Electronics
Main I.C. Base Part DRV2605L
Date Created By Author 2017-12
Date Added To Library 2018-11

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 58

Quantity:

Media