CAD | USD

TPA2006D1EVM: Mono, 1.45W @ 8 Ω, 2.5 ~ 5.5Vin

Summary

The TPA2006D1 audio power amplifier evaluation module is a complete, low-power single-channel audio power amplifier. It consists of the TI TPA2006D1 1.45-W low-voltage audio power amplifier IC in a very small DRB package, along with a small number of other parts mounted on a circuit board that is approximately 1.25 in. by 1.125 in (32 mm x 29 mm)

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number TPA2006D1EVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 1.45 W @ 8 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 1.2 W (8 Ω, 5V)
< 10% @ 1.45 W (8 Ω, 5V)
Features Mute
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions >80%, 0.2 ~ 1.45 W @ 8 Ω
>75%, 0.5 ~ 1.45 W @ 4 Ω
Component Count + Extras 9 + 7
Design Author Texas Instruments
Application / Target Market USB Powered Devices
Standby Current [Typical] 500 nA
Quiescent Current [Typical] 3.4 mA
Quiescent Current [Maximum] 5.5 mA
Standby Current [Maximum] 2 µA
Main I.C. Base Part TPA2006D1
Date Created By Author
Date Added To Library 2011-03

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media