CAD | USD

DC1560A: Isolated 5V @ 300mA, 4.5 ~ 30V in

Summary

Demo circuit 1560A is an isolated flyback μModule DC/DC converter with LDO post regulator featuring LTM8048.

The demo circuit is designed for a 6V flyback output and a 5V post regulator output from a 4.5V to 30V input. The typical current capability of the 6V flyback output varies with input voltage from about 110 mA at VIN = 4.5V to about 370 mA at VIN = 30V.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1560A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up/Down
Outputs and Type 1 Isolated
Voltage Out: Factory Set 5 V
Current Out 300 mA
Voltage In 4.5 ~ 30 V
Efficiency @ Conditions >81%, 12V in, 5V @ 150 ~ 250 mA
Voltage Out Range - Fixed
Features Isolated DC/DC Converter
LDO Regulator(s), On-Chip
Shutdown, Enable, Standby
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency - Not Given
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 850 µA
Component Count + Extras 12 + 9
Internal Switch Yes
Design Author Linear Technology
Application / Target Market
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LTM8048
Date Created By Author 2011-07
Date Added To Library 2012-12

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media