Add To Favorites
Product Overview
Digi-Key Part Number SC1048-ND
Quantity Available 8,188
Can ship immediately
Manufacturer

Manufacturer Part Number

712A

Description CONN PWR JACK 2.5X5.5MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount

Documents & Media
Datasheets 712A Drawing
Jack Schematics
Environmental Information Switchcraft RoHS Info
Catalog Page 498 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Voltage - Rated 48V
Current Rating 5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Silver
Body Material Copper Alloy
Operating Temperature -
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1048

21:46:15 4/26/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.47900 $34.79
25 3.28080 $82.02
50 3.18100 $159.05
100 3.03190 $303.19
250 2.98216 $745.54
500 2.92370 $1,461.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback