Add To Favorites
Product Overview
Digi-Key Part Number 555-1161-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

NQR010A0X4Z

Description PWR MOD DC/DC 0.59-6V @ 10A SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6 V 10A 4.5V - 14V Input

Documents & Media
Datasheets NQR010A0X4Z
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2642 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer GE Critical Power
Series Naos Raptor
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.6 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 60W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.33" W x 0.65" H (10.4mm x 8.4mm x 16.5mm)
Control Features Enable, Active High
 
You May Also Be Interested In
Additional Resources
Standard Package ? 315
Other Names 555-1161
CC109153012

13:14:43 4/24/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.51000 $11.51
5 11.35200 $56.76
10 11.18800 $111.88
25 10.85840 $271.46
50 10.52920 $526.46
100 10.20020 $1,020.02
250 9.87120 $2,467.80
500 9.21314 $4,606.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback