Add To Favorites
Product Overview
Digi-Key Part Number Q207-ND
Quantity Available 7,399
Can ship immediately
Manufacturer

Manufacturer Part Number

701W-X2/02

Description PWR ENT RCPT IEC320-C14 PNL SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In

Documents & Media
Datasheets 701W-X2/02
Other Related Documents IEC Connector Designations
Environmental Information Certificate of Declaration RoHS
Featured Product AC Receptacles
PCN Design/Specification 701W-X2/02 Panel Thickness/ CCC Approval 03/Mar/2016
Catalog Page 1661 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 701W
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Solder Eyelet
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 27.00mm x 20.00mm
Panel Thickness 0.032" ~ 0.059" (0.81mm ~ 1.50mm)
Material Flammability Rating -
Ingress Protection -
Approvals CCC, CSA, UL, VDE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 701WX202
Q207

07:54:39 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.00200 $10.02
25 0.94240 $23.56
50 0.90320 $45.16
100 0.86370 $86.37
250 0.78528 $196.32
500 0.70672 $353.36
1,000 0.62819 $628.19
2,500 0.56930 $1,423.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback