CAD | USD
Favorite

Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 85.02000 $85.02
10 80.01100 $800.11

Submit a request for quotation on quantities greater than those displayed.

HRS100SSAB090

Datasheet
Digi-Key Part Number 480-3281-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HRS100SSAB090
Copy  
Description SENSOR ROTARY 90 DEG SOLDER LUG
Copy  
Detailed Description

Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HRS
Packaging Bulk 
Part Status Last Time Buy
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 90°, 0° ~ 90°
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type Slotted Shaft
Linearity ±2%
Resistance Tolerance -
Voltage - Supply 5V
Mounting Type Panel Mount
Termination Style Solder Lug
Operating Temperature -40°C ~ 85°C
Package / Case Module, Slotted Shaft
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 480-3281