Add To Favorites
Product Overview
Digi-Key Part Number HE637-ND
Quantity Available 1,235
Can ship immediately
Manufacturer

Manufacturer Part Number

59630-1-T-02-A

Description REED SENSOR W/INTEGRAL FLOAT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 59630
Part Status Active
Type Liquid
Output Type Switch (Single Float)
Output Configuration SPST-NO
Current 500mA
Switch Actuation Level 0.2" (5.08 mm)
Mounting Type Panel Mount, M8 Thread
Material - Housing & Prism -
Operating Temperature -40°C ~ 105°C
Voltage Rating 200VDC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names HE637

07:55:06 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.65000 $10.65
5 9.34800 $46.74
10 8.41300 $84.13
25 7.47800 $186.95
50 6.91700 $345.85
100 5.98230 $598.23
500 5.60840 $2,804.20
1,000 5.23451 $5,234.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback