Add To Favorites
Product Overview
Digi-Key Part Number CWI475-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

GRS-4011-0146

Description SWITCH ROCKER SPST 13A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Rocker Switch SPST 13A (AC) 125V Panel Mount, Snap-In

Documents & Media
Datasheets GRS-4011-0146 Drawing
Product Attributes Select All
Categories
Manufacturer CW Industries
Series 4000
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 13A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Red
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm
Operating Temperature -20°C ~ 105°C
Mechanical Life 25,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 500
Other Names CWI475

07:54:23 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.09000 $10.90
25 1.04200 $26.05
50 0.99480 $49.74
100 0.94750 $94.75
250 0.92376 $230.94
500 0.90008 $450.04
1,000 0.75796 $757.96
5,000 0.73428 $3,671.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback