Add To Favorites
Product Overview
Digi-Key Part Number 839-1185-ND
Quantity Available 4,714
Can ship immediately
Manufacturer

Manufacturer Part Number

11-00022

Description CORD 18AWG 3COND PLG-RCPT 3.3'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT

Documents & Media
Datasheets 11-00022 Datasheet
Product Training Modules Power Cord
Featured Product Tensility - AC Power Cord
Tensility - DC High Current Cables
Mfg CAD Models 11-00022.stp
Product Attributes Select All
Categories
Manufacturer Tensility International Corp
Series -
Part Status Active
Style Male Pins (Blades) to Female Sockets (Slots)
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Unshielded
Length 3.28' (1.00m)
Approval Marks cUL, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125VAC
Current Rating 10A
Operating Temperature 105°C
Features -
 
For Use With
  • 9110-NO - SCS | SCP569-ND DigiKey Electronics
  • 9110-NO
  • SCS
  • IONIZER BENCHTOP 110-240V W/FAN
  • Unit Price $612.31000
  • SCP569-ND
  • 9310-NO - SCS | SCP570-ND DigiKey Electronics
  • 9310-NO
  • SCS
  • IONIZER OVERHEAD 110-240V W/FAN
  • Unit Price $1,124.93000
  • SCP570-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 120
Other Names 1100022
839-1185

07:54:11 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.31000 $5.31
10 5.09000 $50.90
25 4.66520 $116.63
50 4.45360 $222.68
100 4.24140 $424.14
250 3.71128 $927.82
500 3.60522 $1,802.61
1,000 3.07504 $3,075.04
2,500 2.86297 $7,157.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback