Add To Favorites
Product Overview
Digi-Key Part Number 59165-1-S-00-C-ND
Quantity Available 2,740
Can ship immediately
Manufacturer

Manufacturer Part Number

59165-1-S-00-C

Description SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 59165
Packaging ? Bulk ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 350mA (AC), 500mA (DC)
Voltage - Switching AC 140V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 1ms
Release Time 1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.795" (20.19mm)
Size - Body 0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board 0.099" (2.52mm)
Operating Temperature -40°C ~ 105°C
Capacitance 0.3pF
Current - Carry 800mA (DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 57045-000 - Littelfuse Inc. | F6772-ND DigiKey Electronics
  • 57045-000
  • Littelfuse Inc.
  • ACTUATOR MAGNET BOARD MNT
  • Unit Price $4.94000
  • F6772-ND
You May Also Be Interested In
  • 59165-1-S-00-D - Littelfuse Inc. | HE634CT-ND DigiKey Electronics
  • 59165-1-S-00-D
  • Littelfuse Inc.
  • SWITCH REED SPST-NO 350MA 140V
  • Unit Price $1.61000
  • HE634CT-ND
Additional Resources
Standard Package ? 1,000
Other Names 59165-1-S-0-C
59165-1-S-0-C-ND
591651S00C

16:47:48 7/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.10100 $21.01
25 2.01680 $50.42
50 1.89080 $94.54
100 1.84870 $184.87
250 1.47060 $367.65
500 1.34452 $672.26
1,000 1.30250 $1,302.50
5,000 1.17646 $5,882.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback