Add To Favorites
Product Overview
Digi-Key Part Number 237-1453-ND
Quantity Available 3,158
Can ship immediately
Manufacturer

Manufacturer Part Number

WSU120-0700

Description AC/DC WALL MOUNT ADAPTER 12V 8W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

12V 8.4W AC/DC External Wall Mount Adapter Fixed Blade Input

Documents & Media
Datasheets WSU120-0700
Other Related Documents Standard Part Warranty Terms
Video File Triad WS Power Supply Video - Updated for Level VI
Featured Product WSU Series
Mfg CAD Models WSU120-0700
Product Attributes Select All
Categories
Manufacturer Triad Magnetics
Series WSU
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 700mA
Power (Watts) 8.4W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Approvals cETLus
Input Connector NEMA 1-15P
Cord Length 60" (1.52m)
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 237-1453
WSU1200700

07:54:52 6/22/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.92000 $10.92
5 10.37800 $51.89
10 10.10600 $101.06
25 9.55920 $238.98
50 9.01280 $450.64
100 8.73970 $873.97
250 8.19352 $2,048.38
500 7.64728 $3,823.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback