Product Index > Circuit Protection > TVS - Diodes

Results: 2
2 Remaining
Filter Options:
Series
Clear
Current - Peak Pulse (10/1000µs)
Clear
Power - Peak Pulse
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

SMDJ75ACT-ND
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMDJ75A Datasheet SMDJ75A - Littelfuse Inc. SMDJ75ACT-ND TVS DIODE 75V 121V DO214AB 4,541 - Immediate Available: 4,541 $1.86000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SMDJ Active Zener 1
-
75V 83.3V 121V 24.8A 3000W (3kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
5.0SMDJ75A Datasheet 5.0SMDJ75A - Littelfuse Inc. 5.0SMDJ75ACT-ND TVS DIODE 75V 121V DO214AB 7,023 - Immediate Available: 7,023 $3.51000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
5.0SMDJ Active Zener 1
-
75V 83.3V 121V 41.4A 5000W (5kW) No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AB, SMC DO-214AB (SMCJ)
Results per Page
Page 1/1

17:08:01 6/25/2019