Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71400 $7.14
25 0.67080 $16.77
100 0.54710 $54.71
250 0.50820 $127.05
500 0.43252 $216.26
1,000 0.34602 $346.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ6.0ALFCT-ND
Copy   SMCJ6.0ALFCT-ND
Quantity Available 4,441
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ6.0A

Copy   SMCJ6.0A
Description TVS DIODE 6V 10.3V DO214AB
Copy   TVS DIODE 6V 10.3V DO214AB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6V
Voltage - Breakdown (Min) 6.67V
Voltage - Clamping (Max) @ Ipp 10.3V
Current - Peak Pulse (10/1000µs) 145.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-SMCJ6.0A-CHP SMCJ6.0A Littelfuse Inc. Tape & Reel (TR) ? 12,000 - Immediate
$0.27053 3,000
Kits
  • 4879315 - Littelfuse Inc. | SMCJ-A-KIT-ND DigiKey Electronics
  • 4879315
  • Littelfuse Inc.
  • KIT TVS DIODE 1500W UNI-DIR SMC
  • Unit Price $112.79000
  • SMCJ-A-KIT-ND
You May Also Be Interested In
  • SMCJ6.0A - Bourns Inc. | SMCJ6.0ABCT-ND DigiKey Electronics
  • SMCJ6.0A
  • Bourns Inc.
  • TVS DIODE 6V 10.3V SMC
  • Unit Price $0.89000
  • SMCJ6.0ABCT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ6.0ALFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ6.0ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34730
  • Digi-Reel® ? : SMCJ6.0ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,441 - Immediate
  • Unit Price: Digi-Reel®

08:21:29 8/25/2019