Add To Favorites
SMBJ8.5CA 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.66600 $6.66
25 0.56080 $14.02
100 0.45640 $45.64
250 0.37820 $94.55
500 0.31298 $156.49
1,000 0.23475 $234.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ8.5CALFCT-ND
Copy   SMBJ8.5CALFCT-ND
Quantity Available 3,735
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ8.5CA

Copy   SMBJ8.5CA
Description TVS DIODE 8.5V 14.4V DO214AA
Copy   TVS DIODE 8.5V 14.4V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy   14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8.5V
Voltage - Breakdown (Min) 9.44V
Voltage - Clamping (Max) @ Ipp 14.4V
Current - Peak Pulse (10/1000µs) 41.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879333 - Littelfuse Inc. | SMBJ-CA-KIT-ND DigiKey Electronics
  • 4879333
  • Littelfuse Inc.
  • KIT TVS DIODE 600W BI-DIR SMB
  • Unit Price $84.65000
  • SMBJ-CA-KIT-ND
You May Also Be Interested In
  • NDS9952A - ON Semiconductor | NDS9952ACT-ND DigiKey Electronics
  • NDS9952A
  • ON Semiconductor
  • MOSFET N/P-CH 30V 8SOIC
  • Unit Price $1.64000
  • NDS9952ACT-ND
  • FDS6990A - ON Semiconductor | FDS6990ACT-ND DigiKey Electronics
  • FDS6990A
  • ON Semiconductor
  • MOSFET 2N-CH 30V 7.5A 8SOIC
  • Unit Price $1.66000
  • FDS6990ACT-ND
  • MAX202IDR - Texas Instruments | 296-18483-1-ND DigiKey Electronics
  • MAX202IDR
  • Texas Instruments
  • IC TXRX DUAL RS232 5V 16-SOIC
  • Unit Price $1.80000
  • 296-18483-1-ND
  • 68000-202HLF - Amphenol ICC (FCI) | 609-3502-ND DigiKey Electronics
  • 68000-202HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.40000
  • 609-3502-ND
  • ADM485EARZ - Analog Devices Inc. | ADM485EARZ-ND DigiKey Electronics
  • ADM485EARZ
  • Analog Devices Inc.
  • IC TXRX HALF DUP RS485/422 8SOIC
  • Unit Price $4.52000
  • ADM485EARZ-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ8.5CALFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ8.5CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.22295
  • Digi-Reel® ? : SMBJ8.5CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,735 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:12:40 6/20/2019