Product Index > Circuit Protection > TVS - Diodes

Results: 2
2 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Voltage - Reverse Standoff (Typ)
Clear
Voltage - Breakdown (Min)
Clear
Voltage - Clamping (Max) @ Ipp
Clear
Current - Peak Pulse (10/1000µs)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining

SMBJ20ALFCT-ND
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
Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SMBJ20A Datasheet SMBJ20A - Littelfuse Inc. SMBJ20ALFCT-ND TVS DIODE 20V 32.4V DO214AA 2,391 - Immediate Available: 2,391 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
SMBJ Active Zener 1
-
20V 22.2V 32.4V 18.6A 600W No General Purpose
-
-65°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
P6SMBJ20A Datasheet P6SMBJ20A - Littelfuse Inc. P6SMBJ20ALFCT-ND TVS DIODE 17.1V 27.7V DO214AA 0 Available: 0
Obsolete
-
Cut Tape (CT)? P6SMBJ Obsolete Zener 1
-
17.1V 19V 27.7V 22A 600W No General Purpose
-
-55°C ~ 150°C (TJ) Surface Mount DO-214AA, SMB DO-214AA (SMBJ)
Results per Page
Page 1/1

10:43:53 6/25/2019