CAD | USD
Favorite

Price & Procurement
40,038 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.45600 $4.56
25 0.41760 $10.44
100 0.31070 $31.07
250 0.28156 $70.39
500 0.23302 $116.51
1,000 0.17477 $174.77
2,500 0.16020 $400.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ58ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.15593
  • Digi-Reel®  : SMAJ58ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,038 - Immediate
  • Unit Price: Digi-Reel®

SMAJ58A

Datasheet
Digi-Key Part Number SMAJ58ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ58A
Copy  
Description TVS DIODE 58V 93.6V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 4.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

$77.18000 Details
You May Also Be Interested In

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

$0.23000 Details

TPS2375DR

IC CTRLR POE POWERED IEEE 8-SOIC

Texas Instruments

$4.08000 Details

S1B

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

$0.37000 Details

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

$0.17000 Details

749013011

TRANSFORMER LAN 10/100 POE SMD

Wurth Electronics Inc.

$3.51000 Details

SMAJ58CA

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

$0.60000 Details
Additional Resources
Standard Package 1
Other Names SMAJ58ALFCT