Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.50100 $5.01
25 0.42320 $10.58
100 0.34440 $34.44
250 0.28536 $71.34
500 0.23614 $118.07
1,000 0.17712 $177.12
2,500 0.16235 $405.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMAJ54ALFCT-ND
Copy   SMAJ54ALFCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ54A

Copy   SMAJ54A
Description TVS DIODE 54V 87.1V DO214AC
Copy   TVS DIODE 54V 87.1V DO214AC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ54A-E3/61GICT-ND SMAJ54A-E3/61 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 485 - Immediate
$0.65000 1
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 54V
Voltage - Breakdown (Min) 60V
Voltage - Clamping (Max) @ Ipp 87.1V
Current - Peak Pulse (10/1000µs) 4.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879768 - Littelfuse Inc. | SMAJ-A-KIT-ND DigiKey Electronics
  • 4879768
  • Littelfuse Inc.
  • KIT TVS DIODE 400W UNI-DIR SMA
  • Unit Price $78.21000
  • SMAJ-A-KIT-ND
You May Also Be Interested In
  • SMAJ54CA - Littelfuse Inc. | SMAJ54CALFCT-ND DigiKey Electronics
  • SMAJ54CA
  • Littelfuse Inc.
  • TVS DIODE 54V 87.1V DO214AC
  • Unit Price $0.88000
  • SMAJ54CALFCT-ND
  • DF1501S-T - Diodes Incorporated | DF1501SDICT-ND DigiKey Electronics
  • DF1501S-T
  • Diodes Incorporated
  • BRIDGE RECT 1P 100V 1.5A DF-S
  • Unit Price $0.73000
  • DF1501SDICT-ND
  • HX5004NL - Pulse Electronics Network | 553-1343-ND DigiKey Electronics
  • HX5004NL
  • Pulse Electronics Network
  • MODULE SINGLE GIGABIT LAN 24SOIC
  • Unit Price $16.65000
  • 553-1343-ND
  • BZT52C5V1-7-F - Diodes Incorporated | BZT52C5V1-FDICT-ND DigiKey Electronics
  • BZT52C5V1-7-F
  • Diodes Incorporated
  • DIODE ZENER 5.1V 500MW SOD123
  • Unit Price $0.32000
  • BZT52C5V1-FDICT-ND
  • LTC3547EDDB#TRMPBF - Linear Technology/Analog Devices | LTC3547EDDB#TRMPBFCT-ND DigiKey Electronics
  • LTC3547EDDB#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 300MA DL 8DFN
  • Unit Price $7.72000
  • LTC3547EDDB#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ54ALFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ54ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15802
  • Digi-Reel® ? : SMAJ54ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:07:00 6/16/2019