CAD | USD
Favorite

Price & Procurement
66,128 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.41200 $4.12
25 0.37640 $9.41
100 0.28020 $28.02
250 0.25388 $63.47
500 0.21010 $105.05
1,000 0.15758 $157.58
2,500 0.14445 $361.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SMAJ33ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: $0.15420
  • Digi-Reel®  : SMAJ33ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,128 - Immediate
  • Unit Price: Digi-Reel®

SMAJ33A

Datasheet
Digi-Key Part Number SMAJ33ALFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ33A
Copy  
Description TVS DIODE 33V 53.3V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 7.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

$77.18000 Details
You May Also Be Interested In

SMAJ33A-TR

TVS DIODE 33V 69.7V SMA

STMicroelectronics

$0.73000 Details

SMAJ36A

TVS DIODE 36V 58.1V DO214AC

Littelfuse Inc.

$0.64000 Details

SMAJ15CA

TVS DIODE 15V 24.4V DO214AC

Littelfuse Inc.

$0.60000 Details

OVLBR4C7

LED RED CLEAR 3MM T/H

TT Electronics/Optek Technology

$0.50000 Details

BS-7

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

$1.24000 Details

MCP9700AT-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

$0.49000 Details
Additional Resources
Standard Package 1
Other Names SMAJ33ALFCT