• Obsolete item.
Product Overview
Digi-Key Part Number XT09-SI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XT09-SI

Description RF TXRX MODULE ISM<1GHZ RP-SMA
Product Attributes Select All
Categories
Manufacturer Digi International
Series XTend®
Packaging ? Bulk ?
Part Status Obsolete
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FHSS, FSK
Frequency 900MHz
Data Rate 225kbps
Power - Output 30dBm
Sensitivity -110dBm
Serial Interfaces UART
Antenna Type Not Included, RP-SMA
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.8 V ~ 5.5 V
Current - Receiving 80mA
Current - Transmitting 90mA ~ 730mA
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XTP9B-DPS-001 - Digi International | 602-1871-ND DigiKey Electronics
  • XTP9B-DPS-001
  • Digi International
  • 9XTEND REPLACEMENT, P2MP, RPSMA,
  • Unit Price $251.39000
  • 602-1871-ND
  • XBP9XT-DPUS-001 - Digi International | 602-1875-ND DigiKey Electronics
  • XBP9XT-DPUS-001
  • Digi International
  • XBEE-PRO XTC, 1W, P2MP, SMT, U.F
  • Unit Price $139.04000
  • 602-1875-ND
Additional Resources
Standard Package ? 1
Other Names XT09SI

18:30:57 8/18/2018

Send Feedback