Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XE8805AMI028LF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XE8805AMI028LF

Description IC DAS 16BIT FLASH 8K MTP 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets XE8805(A,R)
Design Resources Development Tool Selector
PCN Assembly/Origin Test Location Change 28/Aug/2013
Leadframe Supplier Change 21/Feb/2014
Catalog Page 622 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series XE880x
Packaging ? Tray ?
Part Status Active
Applications Sensing Machine
Core Processor Coolrisc816®
Program Memory Type FLASH (22 kB)
Controller Series XE8000
RAM Size 512 x 8
Interface UART, USRT
Number of I/O 24
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 160

04:26:25 6/20/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
800 12.39858 $9,918.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback