Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number USF370-9.90M-T-5PPM-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

USF370-9.90M-0.01%-5PPM

Description RES 9.9M OHM 3/4W 0.01% RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

9.9 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film

Documents & Media
Datasheets USF Type, 200_300 Series
Other Related Documents Product Overview
Environmental Information RoHS Cert
Featured Product USF300 Series Film Resistors
Product Attributes Select All
Categories
Manufacturer Caddock Electronics Inc.
Series USF
Packaging ? Bulk ?
Part Status Active
Resistance 9.9 MOhms
Tolerance ±0.01%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features -
Temperature Coefficient ±5ppm/°C
Operating Temperature -40°C ~ 85°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.500" L x 0.075" W (38.10mm x 1.91mm)
Height - Seated (Max) 0.520" (13.21mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names MDC370-9.9MPA
MDN1213-08
REFUSF370-9.90M-0.01%-5PPM
USF370-9.90M-0.01%-5PPM-ND
USF370-9.90M-T-5PPM
USF3709.90M0.01%5PPM

16:53:44 7/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 60.90000 $60.90
10 53.56000 $535.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback