Add To Favorites
Product Overview
Digi-Key Part Number USF340-100K-T-5PPM-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

USF340-100K-0.01%-5PPM

Description RES 100K OHM 1/3W 0.01% RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film

Documents & Media
Datasheets USF Type, 200_300 Series
Other Related Documents Product Overview
Featured Product USF300 Series Film Resistors
Catalog Page 2072 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Caddock Electronics Inc.
Series USF
Packaging ? Bulk ?
Part Status Active
Resistance 100 kOhms
Tolerance ±0.01%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features -
Temperature Coefficient ±5ppm/°C
Operating Temperature -40°C ~ 85°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.750" L x 0.075" W (19.05mm x 1.91mm)
Height - Seated (Max) 0.395" (10.04mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MDC340-100KPA
MDN1213-02
REFUSF340-100K-0.01%-5PPM
USF340-100K-0.01%-5PPM-ND
USF340-100K-T-5PPM

18:59:25 4/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.48000 $24.48
10 22.02500 $220.25
100 17.13090 $1,713.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback