• Obsolete item.
Product Overview
Digi-Key Part Number SI4947ADY-T1-E3CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI4947ADY-T1-E3

Description MOSFET 2P-CH 30V 3A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 3A 1.2W Surface Mount 8-SO

Documents & Media
Datasheets SI4947ADY
PCN Obsolescence/ EOL PCN- SIL-0722014 10/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1451 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A
Rds On (Max) @ Id, Vgs 80 mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SI4947
 
Additional Resources
Standard Package ? 1
Other Names SI4947ADY-T1-E3CT

19:36:53 6/18/2018

Send Feedback