Add To Favorites
Product Overview
Digi-Key Part Number S1122E-36-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

PEC36SBBN

Description CONN HEADER .100 SINGL R/A 36POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin

Documents & Media
Datasheets Male HDR .100"(2.54mm) Datasheet
PCN Design/Specification PBT Reflow Process/Not Recommended 05/Apr/2012
Catalog Page 189 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 36
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.200" (5.08mm)
Overall Contact Length -
Insulation Height 0.140" (3.56mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names S1122E-36

18:55:36 4/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13100 $31.31
100 2.57870 $257.87
500 2.03840 $1,019.20
1,000 1.77371 $1,773.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1122E-35-ND
  • Description: CONN HEADER .100 SINGL R/A 35POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1122E-34-ND
  • Description: CONN HEADER .100 SINGL R/A 34POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1122E-33-ND
  • Description: CONN HEADER .100 SINGL R/A 33POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1122E-32-ND
  • Description: CONN HEADER .100 SINGL R/A 32POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1122E-31-ND
  • Description: CONN HEADER .100 SINGL R/A 31POS
  • Quantity Available: Value Added Item ?
Send Feedback