Add To Favorites
Product Overview
Digi-Key Part Number S1012E-36-ND
Quantity Available 17,362
Can ship immediately
Manufacturer

Manufacturer Part Number

PEC36SAAN

Description CONN HEADER .100 SINGL STR 36POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

36 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Tin

Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 36
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.450" (11.43mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S1012E-36

18:51:37 4/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.75700 $17.57
100 1.44720 $144.72
500 1.14400 $572.00
1,000 0.99545 $995.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1012E-34-ND
  • Description: CONN HEADER .100 SINGL STR 34POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-33-ND
  • Description: CONN HEADER .100 SINGL STR 33POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-32-ND
  • Description: CONN HEADER .100 SINGL STR 32POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-31-ND
  • Description: CONN HEADER .100 SINGL STR 31POS
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: S1012E-30-ND
  • Description: CONN HEADER .100 SINGL STR 30POS
  • Quantity Available: Value Added Item ?
Send Feedback