Add To Favorites
Product Overview
Digi-Key Part Number Q210-ND
Quantity Available 88
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Manufacturer Part Number

703W-00/02

Description PWR ENT RCPT IEC320-C14 PNL SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange

Documents & Media
Datasheets 703W-00/02
Other Related Documents IEC Connector Designations
Featured Product AC Receptacles
Catalog Page 1661 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 703W
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Solder Eyelet
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 30.50mm x 22.50mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
For Use With
Associated Product
Related Products
You May Also Be Interested In
  • 3341-1L - 3M | MDVS50-ND DigiKey Electronics
  • 3341-1L
  • 3M
  • JACK SOCKET KIT, .31" LENGTH
  • Unit Price $3.72000
  • MDVS50-ND
Additional Resources
Standard Package ? 100
Other Names 703W0002
Q210

08:33:01 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.00200 $10.02
25 0.94240 $23.56
50 0.90320 $45.16
100 0.86370 $86.37
250 0.78528 $196.32
500 0.70672 $353.36
1,000 0.62819 $628.19
2,500 0.56930 $1,423.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback