Add To Favorites
Product Overview
Digi-Key Part Number PN2222AFS-ND
Quantity Available 76,808
Can ship immediately

Factory Stock ?: 70,000
Manufacturer

Manufacturer Part Number

PN2222ABU

Description TRANS NPN 40V 1A TO-92 CASE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 1A 300MHz 625mW Through Hole TO-92-3

Documents & Media
Datasheets PN2222A Datasheet
Design Resources Transistor Technical Basics
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Catalog Page 1379 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 625mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number PN2222
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names NT2222A
PN2222AFS

19:35:00 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.29000 $2.90
100 0.15340 $15.34
500 0.10096 $50.48
1,000 0.06865 $68.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback