Add To Favorites
Product Overview
Digi-Key Part Number P10308-ND
Quantity Available 1,060
Can ship immediately
Manufacturer

Manufacturer Part Number

EEU-FC1V152

Description CAP ALUM 1500UF 20% 35V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1500µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Documents & Media
Datasheets EEU-FC1V152 View All Specifications
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1689 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FC
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 2.044A @ 120Hz
Ripple Current @ High Frequency 2.555A @ 100kHz
Impedance 22 mOhms
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 100
Other Names EEUFC1V152
P10308

18:53:35 4/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.49800 $14.98
100 1.12350 $112.35
500 0.84892 $424.46
1,000 0.74905 $749.05
2,500 0.69911 $1,747.78
5,000 0.67414 $3,370.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback