Add To Favorites
Product Overview
Digi-Key Part Number NHD-C0220BIZ-FS(RGB)-FBW-3VM-ND
Quantity Available 731
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-C0220BIZ-FS(RGB)-FBW-3VM

Description LCD DISPLAY RGB LED BKLT 20 X 2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Character LCD Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue I²C 75.70mm x 33.10mm x 6.80mm

Documents & Media
Datasheets NHD-C0220BiZ-FS(RGB)-FBW-3VM
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Mfg CAD Models NHD-C0220BiZ-FSRGB-FBW-3VM.stp
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Number of Characters 40
Display Format 20 x 2
Character Format 5 x 8 Dots
Display Type FSTN - Film Super-Twisted Nematic
Display Mode Transflective
Character Size 5.55mm H x 2.45mm W
Outline L x W x H 75.70mm x 33.10mm x 6.80mm
Viewing Area 61.00mm L x 15.10mm W
Backlight LED - Red/Green/Blue
Voltage - Supply 2.7 V ~ 3.5 V
Dot Size 0.45mm W x 0.65mm H
Interface I²C
Operating Temperature -20°C ~ 70°C
Text Color Black
Background Color Red/Green/Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names NHDC0220BIZFSRGBFBW3VM

13:12:57 4/24/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.71000 $16.71
5 15.70400 $78.52
10 14.70200 $147.02
50 13.86660 $693.33
100 13.19850 $1,319.85
250 12.53016 $3,132.54
500 12.02898 $6,014.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback