• Obsolete item.
Product Overview
Digi-Key Part Number MM74C922N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MM74C922N

Description IC ENCODER 16-KEY 18-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16-Key Encoder 1 x 8:4 18-DIP

Documents & Media
Datasheets MM74C922,923WM
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74C
Packaging ? Tube ?
Part Status Obsolete
Type 16-Key Encoder
Circuit 1 x 8:4
Independent Circuits 1
Current - Output High, Low 15mA, 16mA
Voltage Supply Source Single Supply
Voltage - Supply 3 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-DIP
Base Part Number 74C922
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 74C922
74C922N

19:03:00 4/25/2018

Send Feedback