• Obsolete item.
Product Overview
Digi-Key Part Number MM74C906N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MM74C906N

Description IC BUFFER HEX OP/DR N-INV 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-PDIP

Documents & Media
Datasheets MM74C906/MM74C907
Catalog Page 1101 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74C
Packaging ? Tube ?
Part Status Obsolete
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -
Voltage - Supply 3 V ~ 15 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number 74C906
 
Additional Resources
Standard Package ? 25
Other Names 74C906
74C906N

19:05:11 4/25/2018

Send Feedback