Add To Favorites
Product Overview
Digi-Key Part Number MAX222EPN+-ND
Quantity Available 135
Can ship immediately

Factory Stock ?: 820
Manufacturer

Manufacturer Part Number

MAX222EPN+

Description IC RS-232 DRVR/RCVR 18-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 18-PDIP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
Base Part Number MAX222
 
Additional Resources
Standard Package ? 20

19:36:11 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.85000 $11.85
10 11.26300 $112.63
25 10.50480 $262.62
50 10.32120 $516.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback