Add To Favorites
Product Overview
Digi-Key Part Number MAX1822EPA+-ND
Quantity Available 168
Can ship immediately

Factory Stock ?: 3,300
Manufacturer

Manufacturer Part Number

MAX1822EPA+

Description IC REG SWITCHD CAP VIN+11 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed Vin+11V 1 Output 25mA 8-DIP (0.300", 7.62mm)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) Vin+11V
Voltage - Output (Max) -
Current - Output 25mA
Frequency - Switching 90kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX1822
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD7701ANZ - Analog Devices Inc. | AD7701ANZ-ND DigiKey Electronics
  • AD7701ANZ
  • Analog Devices Inc.
  • IC ADC 16BIT LC2MOS 20-DIP
  • Unit Price $55.99000
  • AD7701ANZ-ND
  • AMP03GPZ - Analog Devices Inc. | AMP03GPZ-ND DigiKey Electronics
  • AMP03GPZ
  • Analog Devices Inc.
  • IC OPAMP DIFFERENTIAL 3MHZ 8DIP
  • Unit Price $12.28000
  • AMP03GPZ-ND
  • DAC8043AFPZ - Analog Devices Inc. | DAC8043AFPZ-ND DigiKey Electronics
  • DAC8043AFPZ
  • Analog Devices Inc.
  • IC DAC 12BIT MULT SRL INP 8-DIP
  • Unit Price $19.79000
  • DAC8043AFPZ-ND
Additional Resources
Standard Package ? 50

18:31:38 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.21000 $8.21
10 7.80100 $78.01
25 5.47360 $136.84
50 5.20000 $260.00
100 3.96320 $396.32
250 3.76504 $941.26
500 3.54530 $1,772.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback