Add To Favorites
Product Overview
Digi-Key Part Number MAX135CPI+-ND
Quantity Available 36
Can ship immediately

Factory Stock ?: 322
Manufacturer

Manufacturer Part Number

MAX135CPI+

Description IC ADC 15BIT W/PRL INTRFC 28-DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

15 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 28-PDIP

Documents & Media
Datasheets MAX135
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1201 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 15
Sampling Rate (Per Second) 16
Number of Inputs 1
Input Type Differential
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Multi-Slope
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number MAX135
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14

18:32:09 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 27.64000 $27.64
10 27.02600 $270.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback