Add To Favorites
Product Overview
Digi-Key Part Number LM34DZ/NOPB-ND
Quantity Available 15,311
Can ship immediately
Manufacturer

Manufacturer Part Number

LM34DZ/NOPB

Description SENSOR TEMP ANLG VOLT TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Analog, Local 0°C ~ 100°C 18mV/°C TO-92-3

Documents & Media
Datasheets LM34
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Manufacturer Product Page LM34DZ/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1159 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Bulk ?
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local 0°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4 V ~ 30 V
Resolution 18mV/°C
Features -
Accuracy - Highest (Lowest) ±1.7°C (±2.2°C)
Test Condition 25°C (0°C ~ 100°C)
Operating Temperature 0°C ~ 100°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,800
Other Names *LM34DZ
*LM34DZ/NOPB
LM34D
LM34DZ
LM34DZ-ND
LM34DZNOPB

21:45:18 4/26/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 3.94400 $39.44
25 3.28600 $82.15
100 2.77460 $277.46
250 2.62856 $657.14
500 2.33650 $1,168.25
1,000 2.19047 $2,190.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback