Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-36103-5-ND
Quantity Available 3,378
Can ship immediately
Manufacturer

Manufacturer Part Number

LM2941CT

Description IC REG LINEAR POS ADJ 1A TO220-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 5 V ~ 20 V 1A TO-220-5

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 26V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 20V
Voltage Dropout (Max) 1V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 10mA
Current - Supply (Max) 15mA
PSRR -
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5
Supplier Device Package TO-220-5
Base Part Number LM2941
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM2941CT/NOPB-ND LM2941CT/NOPB Texas Instruments Tube ? 3,200 - Immediate
$2.24000 1
Additional Resources
Standard Package ? 45
Other Names 296-36103-5
LM2941CT-ND

05:17:36 2/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.83100 $28.31
100 2.27560 $227.56
500 1.86954 $934.77
1,000 1.54905 $1,549.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback