Add To Favorites
Product Overview
Digi-Key Part Number ICL7663ACSA+-ND
Quantity Available 64
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

ICL7663ACSA+

Description IC REG LINEAR POS ADJ 40MA 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3 V ~ 16 V 40mA 8-SOIC

Documents & Media
Datasheets ICL7663
Design Resources Development Tool Selector
EDA / CAD Models ICL7663ACSA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) 16V
Voltage Dropout (Max) -
Current - Output 40mA
Current - Quiescent (Iq) 12µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICL7663
 
Additional Resources
Standard Package ? 100

21:45:56 4/26/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.34000 $7.34
10 6.97200 $69.72
25 4.89240 $122.31
50 4.64780 $232.39
100 3.54330 $354.33
250 3.36616 $841.54
500 3.16884 $1,584.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7663ACSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.19922
Send Feedback