Add To Favorites
Product Overview
Digi-Key Part Number ICL7663ACPA+-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 5,450
Manufacturer

Manufacturer Part Number

ICL7663ACPA+

Description IC REG LINEAR POS ADJ 40MA 8PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3 V ~ 16 V 40mA 8-PDIP

Documents & Media
Datasheets ICL7663
Design Resources Development Tool Selector
EDA / CAD Models ICL7663ACPA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) 16V
Voltage Dropout (Max) -
Current - Output 40mA
Current - Quiescent (Iq) 12µA
PSRR -
Control Features Enable
Protection Features Over Current
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number ICL7663
 
Additional Resources
Standard Package ? 50

02:34:12 4/21/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.38000 $7.38
10 7.01400 $70.14
25 4.92200 $123.05
50 4.67600 $233.80
100 3.55810 $355.81
250 3.38024 $845.06
500 3.18802 $1,594.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback