• Obsolete item.
Product Overview
Digi-Key Part Number 285-1313-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HWS15-15/A

Description AC/DC CONVERTER 15V 15W
Detailed Description

Enclosed AC DC Converter 1 Output 15V 1A 85 ~ 265 VAC Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
285-2246-ND HWS15A-15/A TDK-Lambda Americas Inc. Bulk ? 42 - Immediate
$57.79000 1
Product Attributes Select All
Categories
Manufacturer TDK-Lambda Americas Inc.
Series HWS
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 265 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 80%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.15" L x 1.24" W x 3.23" H (80.0mm x 31.5mm x 82.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • DIN01 - TDK-Lambda Americas Inc. | 285-1203-ND DigiKey Electronics
  • DIN01
  • TDK-Lambda Americas Inc.
  • BRACKET DIN RAIL FOR HWS15/30
  • Unit Price $25.30000
  • 285-1203-ND
Additional Resources
Standard Package ? 1
Other Names 285-1313
HWS1515/A
HWS1515A

09:30:48 8/18/2018

Send Feedback