Add To Favorites
Product Overview
Digi-Key Part Number XC2382-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-61-18-4XEN

Description CRYSTAL 6.1440MHZ 18PF T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.144MHz ±30ppm Crystal 18pF 100 Ohms HC49/US

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series HC-49USX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6.144MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-61-18-4XEN-ND
XC2382

19:03:38 4/25/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.81500 $8.15
50 0.73380 $36.69
100 0.65230 $65.23
500 0.61970 $309.85
1,000 0.52186 $521.86
2,500 0.48924 $1,223.11
5,000 0.47293 $2,364.67
10,000 0.45663 $4,566.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback