Add To Favorites
Product Overview
Digi-Key Part Number DS1811-10+CT-ND
Quantity Available 1,246
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

DS1811-10+T&R

Description IC 4.35V O-D 10% TO92-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TO-92-3

Documents & Media
Datasheets DS1811
DS1811
Catalog Page 1223 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.35V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number DS1811
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DS1811-10+CT

18:31:12 8/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.43200 $34.32
25 2.74600 $68.65
50 2.60860 $130.43
100 2.40260 $240.26
250 2.27904 $569.76
500 2.19664 $1,098.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : DS1811-10+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,013 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $4.25000
  • Tape & Reel (TR) ? : DS1811-10+TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: $1.68867
Send Feedback