Add To Favorites
Product Overview
Digi-Key Part Number DG409DJZ-ND
Quantity Available 962
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

DG409DJZ

Description IC MULTIPLEXER DUAL 4X1 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100 Ohm 16-PDIP

Documents & Media
Datasheets DG408,409
PCN Assembly/Origin Wafer Size Conversion 07/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1121 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 15 Ohm (Max)
Voltage - Supply, Single (V+) 5 V ~ 34 V
Voltage - Supply, Dual (V±) ±5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 3pF, 14pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number DG409
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

19:44:44 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.56700 $35.67
100 2.92220 $292.22
500 2.48758 $1,243.79
1,000 2.09796 $2,097.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback