CAD | USD
Favorite

K103M15X7RF53L2 10000pF ±20% 50V Ceramic Capacitor X7R Radial
Price & Procurement
13,086 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.19500 $1.95
100 0.09880 $9.88
500 0.06764 $33.82
1,000 0.05983 $59.83
2,500 0.05724 $143.10
5,000 0.05203 $260.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : K103M15X7RF5TL2-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.04991
  • Tape & Box (TB)  : K103M15X7RF5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.04991

K103M15X7RF53L2

Datasheet
Digi-Key Part Number BC5136-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number K103M15X7RF53L2
Copy  
Description CAP CER 10000PF 50V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max) 0.220" (5.60mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names BC5136
K103M15X7RF53L2-ND