Add To Favorites
Product Overview
Digi-Key Part Number BC1016CT-ND
Quantity Available 10,695
Can ship immediately
Manufacturer

Manufacturer Part Number

K181J15C0GF5TL2

Description CAP CER 180PF 50V C0G/NP0 RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

180pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial

Documents & Media
Datasheets K Series Datasheet
K10 Series Mono-Kap® Prod Sheet
HTML Datasheet K Series Datasheet
Catalog Page 1878 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names BC1016CT

21:45:38 4/26/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24400 $2.44
100 0.12350 $12.35
500 0.08454 $42.27
1,000 0.07478 $74.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1016TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.05653
  • Bulk ? : K181J15C0GF53L2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05087
  • Tape & Box (TB) ? : K181J15C0GF5UL2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05087
Send Feedback