Add To Favorites
Product Overview
Digi-Key Part Number AT28C256-15PU-ND
Quantity Available 2,274
Can ship immediately
Manufacturer

Manufacturer Part Number

AT28C256-15PU

Description IC EEPROM 256K PARALLEL 28DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) Parallel 150ns 28-PDIP

Documents & Media
Datasheets AT28C256
Video File Introducing Atmel Studio 7
Design Resources AT28C256 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1236 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 10ms
Access Time 150ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Through Hole
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
Base Part Number AT28C256
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14
Other Names AT28C25615PU

19:43:16 6/18/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.67000 $9.67
25 9.30680 $232.67
100 8.94010 $894.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback